
AU-06BFFM-LR6A01 | |
|---|---|
DigiKey Part Number | 1754-AU-06BFFM-LR6A01-ND |
Manufacturer | |
Manufacturer Product Number | AU-06BFFM-LR6A01 |
Description | CBL 6POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 6 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66 - Dust Tight, Water Resistant |
1st Connector Shell Size - Insert A | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,54000 | € 14,54 |
| 10 | € 12,35700 | € 123,57 |
| 25 | € 11,58240 | € 289,56 |
| 50 | € 11,02940 | € 551,47 |
| 100 | € 10,50330 | € 1 050,33 |
| 250 | € 9,84620 | € 2 461,55 |
| 500 | € 9,37682 | € 4 688,41 |
| Unit Price without VAT: | € 14,54000 |
|---|---|
| Unit Price with VAT: | € 17,73880 |

