
ABD-07RMMS-LC7001 | |
|---|---|
DigiKey Part Number | ABD-07RMMS-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | ABD-07RMMS-LC7001 |
Description | STANDARD STAMPING PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert B | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,80000 | € 4,80 |
| 10 | € 4,08300 | € 40,83 |
| 30 | € 3,77767 | € 113,33 |
| 50 | € 3,64380 | € 182,19 |
| 100 | € 3,46990 | € 346,99 |
| 250 | € 3,25268 | € 813,17 |
| 500 | € 3,09750 | € 1 548,75 |
| 1 000 | € 2,94976 | € 2 949,76 |
| 2 500 | € 2,76532 | € 6 913,30 |
| Unit Price without VAT: | € 4,80000 |
|---|---|
| Unit Price with VAT: | € 5,85600 |

