
SLPPB50BSR3EH | |
|---|---|
DigiKey Part Number | SLPPB50BSR3EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BSR3EH |
Description | SURLOK PLUS 8.0MM RIGHT ANGLE PL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,65000 | € 25,65 |
| 10 | € 21,80300 | € 218,03 |
| 25 | € 20,43800 | € 510,95 |
| 50 | € 19,46300 | € 973,15 |
| 100 | € 18,53470 | € 1 853,47 |
| 250 | € 17,37568 | € 4 343,92 |
| 500 | € 16,54756 | € 8 273,78 |
| Unit Price without VAT: | € 25,65000 |
|---|---|
| Unit Price with VAT: | € 31,29300 |

