
SLPIRB50CPSR3 | |
|---|---|
DigiKey Part Number | SLPIRB50CPSR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB50CPSR3 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,16000 | € 11,16 |
| 10 | € 9,48500 | € 94,85 |
| 25 | € 8,89080 | € 222,27 |
| 50 | € 8,46640 | € 423,32 |
| 100 | € 8,06230 | € 806,23 |
| 250 | € 7,55788 | € 1 889,47 |
| 500 | € 7,19754 | € 3 598,77 |
| 1 000 | € 6,85439 | € 6 854,39 |
| Unit Price without VAT: | € 11,16000 |
|---|---|
| Unit Price with VAT: | € 13,61520 |

