Terminal Plug, Female Socket Connector Crimp 1 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHPB50BSO2

DigiKey Part Number
965-SLPHPB50BSO2-ND
Manufacturer
Manufacturer Product Number
SLPHPB50BSO2
Description
SURLOK PLUS, 8.0MM, 1500V DC, RI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 1 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
1 AWG
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 16,54000€ 16,54
10€ 14,06000€ 140,60
30€ 13,01067€ 390,32
50€ 12,55020€ 627,51
100€ 11,95150€ 1 195,15
250€ 11,20380€ 2 800,95
500€ 10,66976€ 5 334,88
Manufacturers Standard Package
Unit Price without VAT:€ 16,54000
Unit Price with VAT:€ 20,17880