
PT01SE-12-10S(SR) | |
|---|---|
DigiKey Part Number | 339-PT01SE-12-10S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT01SE-12-10S(SR) |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Strain Relief |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,42000 | € 75,42 |
| 10 | € 64,11100 | € 641,11 |
| 25 | € 60,09960 | € 1 502,49 |
| 50 | € 57,23400 | € 2 861,70 |
| 100 | € 54,50600 | € 5 450,60 |
| Unit Price without VAT: | € 75,42000 |
|---|---|
| Unit Price with VAT: | € 92,01240 |

