
MS3106A20-14P | |
|---|---|
DigiKey Part Number | 339-MS3106A20-14P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A20-14P |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 | Features Backshell, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 23A, 46A |
Shell Size - Insert 20-14 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,53000 | € 36,53 |
| 10 | € 31,04900 | € 310,49 |
| 25 | € 29,10600 | € 727,65 |
| 50 | € 27,71760 | € 1 385,88 |
| 100 | € 26,39590 | € 2 639,59 |
| 250 | € 24,74548 | € 6 186,37 |
| Unit Price without VAT: | € 36,53000 |
|---|---|
| Unit Price with VAT: | € 44,56660 |

