
ELRA2Y2510 | |
|---|---|
DigiKey Part Number | 965-ELRA2Y2510-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2Y2510 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 4 AWG |
Contact Type Male Pin | Features Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
Pitch 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,43000 | € 22,43 |
| 10 | € 19,05900 | € 190,59 |
| 25 | € 17,86600 | € 446,65 |
| 50 | € 17,01320 | € 850,66 |
| 100 | € 16,20180 | € 1 620,18 |
| 250 | € 15,18852 | € 3 797,13 |
| 500 | € 14,46460 | € 7 232,30 |
| Unit Price without VAT: | € 22,43000 |
|---|---|
| Unit Price with VAT: | € 27,36460 |

