
ELRA2A2510 | |
|---|---|
DigiKey Part Number | 965-ELRA2A2510-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2A2510 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 4 AWG |
Contact Type Male Pin | Features Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
Pitch 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,33000 | € 12,33 |
| 10 | € 10,48200 | € 104,82 |
| 25 | € 9,82520 | € 245,63 |
| 50 | € 9,35600 | € 467,80 |
| 100 | € 8,90970 | € 890,97 |
| 250 | € 8,35216 | € 2 088,04 |
| 500 | € 7,95400 | € 3 977,00 |
| 1 000 | € 7,57487 | € 7 574,87 |
| Unit Price without VAT: | € 12,33000 |
|---|---|
| Unit Price with VAT: | € 15,04260 |

