



97-3108B-18-16S | |
|---|---|
DigiKey Part Number | 339-97-3108B-18-16S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3108B-18-16S |
Description | CONN PLUG FMALE 1P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut, Rotatable |
Number of Positions 1 | Shielding |
Shell Size - Insert 18-16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 27,23700 | € 1 361,85 |
| Unit Price without VAT: | € 27,23700 |
|---|---|
| Unit Price with VAT: | € 33,22914 |









