
97-3106A-22-12S | |
|---|---|
DigiKey Part Number | 339-97-3106A-22-12S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-22-12S |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert 22-12 | Current Rating (Amps) 13A, 46A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 900VAC, 1.25kVDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Aluminum Alloy | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 78,91000 | € 78,91 |
| 10 | € 67,08100 | € 670,81 |
| 25 | € 62,88440 | € 1 572,11 |
| 50 | € 59,88640 | € 2 994,32 |
| 100 | € 57,03240 | € 5 703,24 |
| Unit Price without VAT: | € 78,91000 |
|---|---|
| Unit Price with VAT: | € 96,27020 |

