
97-3102A-18-9S | |
|---|---|
DigiKey Part Number | 339-97-3102A-18-9S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-18-9S |
Description | CONN RCPT FMALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Shielding |
Shell Size - Insert 18-9 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,27000 | € 24,27 |
| 10 | € 20,62900 | € 206,29 |
| 25 | € 19,33760 | € 483,44 |
| 50 | € 18,41480 | € 920,74 |
| 100 | € 17,53650 | € 1 753,65 |
| 250 | € 16,43980 | € 4 109,95 |
| 500 | € 15,65628 | € 7 828,14 |
| Unit Price without VAT: | € 24,27000 |
|---|---|
| Unit Price with VAT: | € 29,60940 |

