


97-3102A-18-22P | |
|---|---|
DigiKey Part Number | 339-97-3102A-18-22P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-18-22P |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Shielding |
Shell Size - Insert 18-22 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,51000 | € 17,51 |
| 10 | € 14,87700 | € 148,77 |
| 25 | € 13,94480 | € 348,62 |
| 50 | € 13,27940 | € 663,97 |
| 100 | € 12,64580 | € 1 264,58 |
| 250 | € 11,85480 | € 2 963,70 |
| 500 | € 11,28974 | € 5 644,87 |
| Unit Price without VAT: | € 17,51000 |
|---|---|
| Unit Price with VAT: | € 21,36220 |

