
97-3101A-18-8S | |
|---|---|
DigiKey Part Number | 339-97-3101A-18-8S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-18-8S |
Description | CONN RCPT FMALE 8P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-8 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,21000 | € 35,21 |
| 10 | € 29,93100 | € 299,31 |
| 25 | € 28,05760 | € 701,44 |
| 50 | € 26,71920 | € 1 335,96 |
| 100 | € 25,44500 | € 2 544,50 |
| 250 | € 23,85416 | € 5 963,54 |
| Unit Price without VAT: | € 35,21000 |
|---|---|
| Unit Price with VAT: | € 42,95620 |

