
97-3101A-18-11P | |
|---|---|
DigiKey Part Number | 339-97-3101A-18-11P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-18-11P |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-11 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,59000 | € 32,59 |
| 10 | € 27,69500 | € 276,95 |
| 25 | € 25,96120 | € 649,03 |
| 50 | € 24,72300 | € 1 236,15 |
| 100 | € 23,54380 | € 2 354,38 |
| 250 | € 22,07172 | € 5 517,93 |
| Unit Price without VAT: | € 32,59000 |
|---|---|
| Unit Price with VAT: | € 39,75980 |

