
97-22-22S | |
|---|---|
DigiKey Part Number | 339-97-22-22S-ND |
Manufacturer | |
Manufacturer Product Number | 97-22-22S |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bag | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 4 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 22-22 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,81000 | € 28,81 |
| 10 | € 24,49000 | € 244,90 |
| 25 | € 22,95720 | € 573,93 |
| 50 | € 21,86180 | € 1 093,09 |
| 100 | € 20,81920 | € 2 081,92 |
| 250 | € 19,51724 | € 4 879,31 |
| Unit Price without VAT: | € 28,81000 |
|---|---|
| Unit Price with VAT: | € 35,14820 |

