
97-18-3P | |
|---|---|
DigiKey Part Number | 339-97-18-3P-ND |
Manufacturer | |
Manufacturer Product Number | 97-18-3P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bag | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 2 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 18-3 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,24000 | € 10,24 |
| 10 | € 8,70000 | € 87,00 |
| 25 | € 8,15520 | € 203,88 |
| 50 | € 7,76600 | € 388,30 |
| 100 | € 7,39540 | € 739,54 |
| 250 | € 6,93268 | € 1 733,17 |
| 500 | € 6,60208 | € 3 301,04 |
| 1 000 | € 6,28733 | € 6 287,33 |
| Unit Price without VAT: | € 10,24000 |
|---|---|
| Unit Price with VAT: | € 12,49280 |

