
97-18-1P(431) | |
|---|---|
DigiKey Part Number | 339-97-18-1P(431)-ND |
Manufacturer | |
Manufacturer Product Number | 97-18-1P(431) |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bag | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 10 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 18-1 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,60000 | € 10,60 |
| 10 | € 9,00300 | € 90,03 |
| 25 | € 8,43920 | € 210,98 |
| 50 | € 8,03640 | € 401,82 |
| 100 | € 7,65280 | € 765,28 |
| 250 | € 7,17388 | € 1 793,47 |
| 500 | € 6,83182 | € 3 415,91 |
| 1 000 | € 6,50615 | € 6 506,15 |
| Unit Price without VAT: | € 10,60000 |
|---|---|
| Unit Price with VAT: | € 12,93200 |

