
97-16-10P | |
|---|---|
DigiKey Part Number | 339-97-16-10P-ND |
Manufacturer | |
Manufacturer Product Number | 97-16-10P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bag | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 3 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 16-10 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,34000 | € 10,34 |
| 10 | € 8,78700 | € 87,87 |
| 25 | € 8,23640 | € 205,91 |
| 50 | € 7,84340 | € 392,17 |
| 100 | € 7,46900 | € 746,90 |
| 250 | € 7,00164 | € 1 750,41 |
| 500 | € 6,66780 | € 3 333,90 |
| 1 000 | € 6,34993 | € 6 349,93 |
| Unit Price without VAT: | € 10,34000 |
|---|---|
| Unit Price with VAT: | € 12,61480 |

