
D09P71S6GX12LF | |
|---|---|
DigiKey Part Number | 609-D09P71S6GX12LFTR-ND - Tape & Reel (TR) 609-D09P71S6GX12LFCT-ND - Cut Tape (CT) 609-D09P71S6GX12LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D09P71S6GX12LF |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P71S6GX12LF Models |
Category | Shell Size, Connector Layout 1 (DE, E) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (4-40) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Current Rating (Amps) 4A per Contact |
Connector Style | Features Board Guide, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,07000 | € 3,07 |
| 10 | € 2,60700 | € 26,07 |
| 25 | € 2,44360 | € 61,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 2,26133 | € 169,60 |
| 150 | € 2,15327 | € 322,99 |
| 225 | € 2,09253 | € 470,82 |
| 375 | € 2,01843 | € 756,91 |
| 525 | € 1,97110 | € 1 034,83 |
| 750 | € 1,92213 | € 1 441,60 |
| Unit Price without VAT: | € 3,07000 |
|---|---|
| Unit Price with VAT: | € 3,74540 |

