9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09P71S6GL12LF

DigiKey Part Number
609-D09P71S6GL12LFTR-ND - Tape & Reel (TR)
609-D09P71S6GL12LFCT-ND - Cut Tape (CT)
609-D09P71S6GL12LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D09P71S6GL12LF
Description
CONN D-SUB PLG 9POS SMD R/A SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P71S6GL12LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Mfr
Contact Type
Signal
Series
Flange Feature
Housing/Shell (M3)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Current Rating (Amps)
4A per Contact
Connector Style
Features
Board Guide, Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
300V
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,04000€ 3,04
10€ 2,58900€ 25,89
25€ 2,42640€ 60,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75€ 2,24520€ 168,39
150€ 2,13793€ 320,69
225€ 2,07764€ 467,47
375€ 2,00408€ 751,53
525€ 1,95710€ 1 027,48
750€ 1,90848€ 1 431,36
Manufacturers Standard Package
Unit Price without VAT:€ 3,04000
Unit Price with VAT:€ 3,70880