



86094327113748ELF | |
|---|---|
DigiKey Part Number | 609-6262-ND |
Manufacturer | |
Manufacturer Product Number | 86094327113748ELF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86094327113748ELF Models |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,72000 | € 1,72 |
| 10 | € 1,45700 | € 14,57 |
| 25 | € 1,36560 | € 34,14 |
| 50 | € 1,30040 | € 65,02 |
| 100 | € 1,23820 | € 123,82 |
| 352 | € 1,13290 | € 398,78 |
| 704 | € 1,07884 | € 759,50 |
| 1 056 | € 1,04841 | € 1 107,12 |
| 2 816 | € 0,97835 | € 2 755,03 |
| Unit Price without VAT: | € 1,72000 |
|---|---|
| Unit Price with VAT: | € 2,09840 |


