
51720-10404804CALF | |
|---|---|
DigiKey Part Number | 609-51720-10404804CALF-ND |
Manufacturer | |
Manufacturer Product Number | 51720-10404804CALF |
Description | CONN HDR BLADE PWR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51720-10404804CALF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 48 Signal, 8 Power |
Packaging Tray | Features Board Lock, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 56 | Current Rating (Amps) 70A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | € 14,33437 | € 5 676,41 |
| Unit Price without VAT: | € 14,33437 |
|---|---|
| Unit Price with VAT: | € 17,48793 |


