
Z03D-4Z7W4-22000 | |
|---|---|
DigiKey Part Number | 609-Z03D-4Z7W4-22000-ND |
Manufacturer | |
Manufacturer Product Number | Z03D-4Z7W4-22000 |
Description | SHIELDS(CAP), SIZE 40.6*30.6*1.9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.205" (30.60mm) X 1.598" (40.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | Z03D-4Z7W4-22000 Models |
Category | Height - Overall 0.077" (1.95mm) |
Manufacturer Amphenol ICC (FCI) | Length - Overall 1.598" (40.60mm) |
Packaging Tray | Width - Overall 1.205" (30.60mm) |
Part Status Active | Ventilation Non-Vented |
Type Cover | Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 480 | € 0,49221 | € 3 189,52 |
| Unit Price without VAT: | € 0,49221 |
|---|---|
| Unit Price with VAT: | € 0,60050 |

