Image for SFW6R-3STE9LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW6R-3STE9LF

DigiKey Part Number
SFW6R-3STE9LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW6R-3STE9LF
Description
CONN FPC BOTTOM 6POS 1MM R/A
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
100V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
6
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.33mm
Actuator Color
Brown
Height Above Board
0.106" (2.70mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC