
SFW5R-1STGE1LF | |
|---|---|
DigiKey Part Number | SFW5R-1STGE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW5R-1STGE1LF |
Description | CONN FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW5R-1STGE1LF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Brown |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.33mm | Mating Cycles 20 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,22905 | € 1 832,40 |
| Unit Price without VAT: | € 0,22905 |
|---|---|
| Unit Price with VAT: | € 0,27944 |

