Parametric Equivalent

SFW15R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1905-2-ND - Tape & Reel (TR) 609-1905-1-ND - Cut Tape (CT) 609-1905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW15R-1STE1LF |
Description | CONN FFC FPC BOTTOM 15POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW15R-1STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,43900 | € 4,39 |
| 25 | € 0,41160 | € 10,29 |
| 50 | € 0,39160 | € 19,58 |
| 100 | € 0,37290 | € 37,29 |
| 250 | € 0,34948 | € 87,37 |
| 500 | € 0,33278 | € 166,39 |
| 1 000 | € 0,31689 | € 316,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,30176 | € 603,52 |
| 4 000 | € 0,28736 | € 1 149,44 |
| 6 000 | € 0,27925 | € 1 675,50 |
| 10 000 | € 0,26937 | € 2 693,70 |
| 14 000 | € 0,26306 | € 3 682,84 |
| 20 000 | € 0,25653 | € 5 130,60 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |













