Similar

SFVH40R-3STE1 | |
|---|---|
DigiKey Part Number | SFVH40R-3STE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFVH40R-3STE1 |
Description | CONN FPC BOTTOM 40POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.071" (1.80mm) |
Manufacturer Amphenol ICC (FCI) | Locking Feature Slide Lock |
Series | Cable End Type Notched |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin Alloy |
Flat Flex Type FPC | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Connector/Contact Type Contacts, Bottom | Features Zero Insertion Force (ZIF) |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.33mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62684-401100ALF | Amphenol CS (FCI) | 8 288 | 609-1195-1-ND | € 0,91000 | Similar |


