
SE1808023111111 | |
|---|---|
DigiKey Part Number | 609-SE1808023111111-ND |
Manufacturer | |
Manufacturer Product Number | SE1808023111111 |
Description | SE1808023111111-SLIMCOOLEDGE 0.6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 88 (80 + 8 Power) Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SE1808023111111 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Board Lock |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 4; 40 | Contact Type Cantilever |
Number of Positions 88 (80 + 8 Power) | Color Black |
Card Thickness 0.063" (1.60mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.026" (0.65mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 5,83615 | € 8 754,23 |
| Unit Price without VAT: | € 5,83615 |
|---|---|
| Unit Price with VAT: | € 7,12010 |

