


MDT320A03001 | |
|---|---|
DigiKey Part Number | MDT320A03001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDT320A03001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT320A03001 Models |
Category | Features Board Lock, Keyed A |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type M.2 (NGFF) Mini Card | Contact Finish Thickness Flash |
Gender Female | Color Black |
Number of Positions 67 | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 1,12953 | € 5 082,88 |
| Unit Price without VAT: | € 1,12953 |
|---|---|
| Unit Price with VAT: | € 1,37803 |

