
KF1R-BBAH1-EA940 | |
|---|---|
DigiKey Part Number | 609-KF1R-BBAH1-EA940TR-ND - Tape & Reel (TR) 609-KF1R-BBAH1-EA940CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KF1R-BBAH1-EA940 |
Description | FLEXFAST, PITCH 1.8MM, RECEPTACL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Receptacle 0.071" (1.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KF1R-BBAH1-EA940 Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Thermoplastic |
Part Status Active | Features Board Guide |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Receptacle | Current Rating (Amps) 1A |
Number of Positions 40 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.071" (1.80mm) | Housing Color Black |
Termination Solder | Mating Cycles 100 |
Height Above Board 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,12000 | € 7,12 |
| 10 | € 6,05200 | € 60,52 |
| 25 | € 5,67280 | € 141,82 |
| 50 | € 5,40200 | € 270,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | € 4,95512 | € 842,37 |
| 340 | € 4,71871 | € 1 604,36 |
| 510 | € 4,58573 | € 2 338,72 |
| 850 | € 4,42356 | € 3 760,03 |
| 1 190 | € 4,31992 | € 5 140,70 |
| 1 700 | € 4,21270 | € 7 161,59 |
| Unit Price without VAT: | € 7,12000 |
|---|---|
| Unit Price with VAT: | € 8,68640 |


