Direct
Similar
Similar
Similar

HM2R03PA5100N9 | |
|---|---|
DigiKey Part Number | HM2R03PA5100N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2R03PA5100N9 |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 500V |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2R03PA5100N9LF | Amphenol CS (FCI) | 948 | 609-2141-ND | € 3,06000 | Direct |
| 100161-1 | TE Connectivity AMP Connectors | 740 | A123190-ND | € 5,46000 | Similar |
| 17230551102 | HARTING | 542 | 1195-5286-ND | € 12,78000 | Similar |
| 17230552102 | HARTING | 347 | 1195-3021-ND | € 10,21000 | Similar |
| 17230554102 | HARTING | 200 | 17230554102-ND | € 13,57000 | Similar |











