


HM2J08PE5110E9LF | |
|---|---|
DigiKey Part Number | HM2J08PE5110E9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2J08PE5110E9LF |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2J08PE5110E9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 25 | Voltage Rating 750Vrms |
Number of Positions 125 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | € 8,26604 | € 1 587,08 |
| Unit Price without VAT: | € 8,26604 |
|---|---|
| Unit Price with VAT: | € 10,08457 |

