
HLW31S-2C7LF | |
|---|---|
DigiKey Part Number | 609-HLW31S-2C7LF-ND |
Manufacturer | |
Manufacturer Product Number | HLW31S-2C7LF |
Description | CONN FFC FPC VERT 31POS 1MM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLW31S-2C7LF Models |
Category | Height Above Board 0.232" (5.90mm) |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Voltage Rating 100V |
Flat Flex Type FFC, FPC | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 1A |
Number of Positions 31 | Housing Color Black |
Pitch 0.039" (1.00mm) | Mating Cycles 30 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.33mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,23100 | € 2,31 |
| 25 | € 0,21680 | € 5,42 |
| 50 | € 0,20640 | € 10,32 |
| 100 | € 0,19650 | € 19,65 |
| 250 | € 0,18416 | € 46,04 |
| 500 | € 0,17536 | € 87,68 |
| 1 470 | € 0,16250 | € 238,88 |
| 2 940 | € 0,15474 | € 454,94 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

