
HLW30R-2A7HLF | |
|---|---|
DigiKey Part Number | HLW30R-2A7HLF-ND |
Manufacturer | |
Manufacturer Product Number | HLW30R-2A7HLF |
Description | CONN FFC FPC VERT 30POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLW30R-2A7HLF Models |
Category | Height Above Board 0.154" (3.90mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight or Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Kinked Pin | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 0,07051 | € 338,45 |
| Unit Price without VAT: | € 0,07051 |
|---|---|
| Unit Price with VAT: | € 0,08602 |

