HFW7S-2STAE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 12 242
Unit Price: € 0,65000
Datasheet
Image for HFW7S-2STAE1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW7S-2STAE1LF

DigiKey Part Number
HFW7S-2STAE1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW7S-2STAE1LF
Description
CONN FPC VERT 7POS 1MM SMD
Customer Reference
Detailed Description
7 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.209" (5.30mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Flat Flex Type
FPC
Voltage Rating
100V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
7
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1734248-7TE Connectivity AMP Connectors12 242A101290CT-ND€ 0,65000Similar
Obsolete
This product is no longer manufactured. View Substitutes