
HFW10R-2STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW10R-2STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW10R-2STE1H1LFCT-ND - Cut Tape (CT) 609-HFW10R-2STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW10R-2STE1H1LF |
Description | CONN FFC FPC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW10R-2STE1H1LF Models |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight or Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,22000 | € 2,20 |
| 25 | € 0,20640 | € 5,16 |
| 50 | € 0,19660 | € 9,83 |
| 100 | € 0,18720 | € 18,72 |
| 250 | € 0,17544 | € 43,86 |
| 500 | € 0,16706 | € 83,53 |
| 1 000 | € 0,15907 | € 159,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15147 | € 302,94 |
| 4 000 | € 0,14424 | € 576,96 |
| 6 000 | € 0,14017 | € 841,02 |
| 10 000 | € 0,13521 | € 1 352,10 |
| 14 000 | € 0,13204 | € 1 848,56 |
| 20 000 | € 0,12876 | € 2 575,20 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

