
F52R-1A7H1-11034 | |
|---|---|
DigiKey Part Number | 609-F52R-1A7H1-11034TR-ND - Tape & Reel (TR) 609-F52R-1A7H1-11034CT-ND - Cut Tape (CT) 609-F52R-1A7H1-11034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52R-1A7H1-11034 |
Description | CONN FFC FPC BOTTOM 34POS 1MM RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52R-1A7H1-11034 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 34 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,04200 | € 10,42 |
| 25 | € 0,97600 | € 24,40 |
| 50 | € 0,92940 | € 46,47 |
| 100 | € 0,88510 | € 88,51 |
| 250 | € 0,82960 | € 207,40 |
| 500 | € 0,78996 | € 394,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,72170 | € 1 299,06 |
| 3 600 | € 0,68728 | € 2 474,21 |
| 5 400 | € 0,66791 | € 3 606,71 |
| 9 000 | € 0,64429 | € 5 798,61 |
| 12 600 | € 0,62919 | € 7 927,79 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

