
F52Q-1A7H1-11030 | |
|---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11030TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11030CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11030 |
Description | CONN FFC FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11030 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,96500 | € 9,65 |
| 25 | € 0,90480 | € 22,62 |
| 50 | € 0,86140 | € 43,07 |
| 100 | € 0,82030 | € 82,03 |
| 250 | € 0,76892 | € 192,23 |
| 500 | € 0,73218 | € 366,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,66892 | € 1 204,06 |
| 3 600 | € 0,63701 | € 2 293,24 |
| 5 400 | € 0,61905 | € 3 342,87 |
| 9 000 | € 0,59716 | € 5 374,44 |
| 12 600 | € 0,58317 | € 7 347,94 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,39080 |

