
F52L1A7A111006B100 | |
|---|---|
DigiKey Part Number | 609-F52L1A7A111006B100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F52L1A7A111006B100 |
Description | FLEX CONNECTOR, 1.00MM PITCH, HE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L1A7A111006B100 Models |
Category | Height Above Board 0.198" (5.04mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,14618 | € 1 461,80 |
| Unit Price without VAT: | € 0,14618 |
|---|---|
| Unit Price with VAT: | € 0,17834 |

