
F31L-1A7H1-11057 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11057TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11057CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11057 |
Description | CONN FFC BOTTOM 57POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 57 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11057 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 57 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,94200 | € 9,42 |
| 25 | € 0,88280 | € 22,07 |
| 50 | € 0,84080 | € 42,04 |
| 100 | € 0,80050 | € 80,05 |
| 250 | € 0,75036 | € 187,59 |
| 500 | € 0,71452 | € 357,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | € 0,65540 | € 1 114,18 |
| 3 400 | € 0,62414 | € 2 122,08 |
| 5 100 | € 0,60655 | € 3 093,41 |
| 8 500 | € 0,58509 | € 4 973,27 |
| 11 900 | € 0,57138 | € 6 799,42 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

