
F31L-1A7H1-11055 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11055TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11055CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11055 |
Description | CONN FFC BOTTOM 55POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11055 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 55 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,91200 | € 9,12 |
| 25 | € 0,85480 | € 21,37 |
| 50 | € 0,81400 | € 40,70 |
| 100 | € 0,77520 | € 77,52 |
| 250 | € 0,72660 | € 181,65 |
| 500 | € 0,69190 | € 345,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | € 0,63974 | € 1 087,56 |
| 3 400 | € 0,60921 | € 2 071,31 |
| 5 100 | € 0,59204 | € 3 019,40 |
| 8 500 | € 0,57110 | € 4 854,35 |
| 11 900 | € 0,55772 | € 6 636,87 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,30540 |

