
F31L-1A7H1-11008 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11008TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11008CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11008 |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11008 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,34700 | € 3,47 |
| 25 | € 0,32480 | € 8,12 |
| 50 | € 0,30920 | € 15,46 |
| 100 | € 0,29440 | € 29,44 |
| 250 | € 0,27596 | € 68,99 |
| 500 | € 0,26278 | € 131,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | € 0,24101 | € 409,72 |
| 3 400 | € 0,22950 | € 780,30 |
| 5 100 | € 0,22303 | € 1 137,45 |
| 8 500 | € 0,21514 | € 1 828,69 |
| 11 900 | € 0,21009 | € 2 500,07 |
| 17 000 | € 0,20487 | € 3 482,79 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

