12 Connector Plug, Male Pins Free Hanging (In-Line) Black Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWRT210PV21602

DigiKey Part Number
DWRT210PV21602-ND
Manufacturer
Manufacturer Product Number
DWRT210PV21602
Description
CONN PLG RACK&PNL 12P FREE HANG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Connector Plug, Male Pins Free Hanging (In-Line) Black Rack and Panel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Cup
Packaging
Tray
Contact Layout, Typical
10 Signal, 2 Power
Part Status
Active
Features
Board Guide, Guide Pin
Connector Usage
Backplane
Contact Finish
Silver
Connector Type
Plug, Male Pins
Contact Finish Thickness
200.0µin (5.08µm)
Connector Style
Rack and Panel
Color
Black
Number of Positions
12
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.108" (2.74mm)
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
Tray
QuantityUnit PriceExt Price
252€ 9,38813€ 2 365,81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,38813
Unit Price with VAT:€ 11,45352