Image for DWRT200PM14612 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWRT200PM14612

DigiKey Part Number
609-DWRT200PM14612-ND
Manufacturer
Manufacturer Product Number
DWRT200PM14612
Description
DWRT200PM14612- MEZZANINE PLUG 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Connector Header, Male Pins Through Hole Black Drawer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Screw
Packaging
Tray
Contact Layout, Typical
2 Power
Part Status
Active
Features
Board Guide
Connector Usage
Backplane
Contact Finish
Silver
Connector Type
Header, Male Pins
Contact Finish Thickness
200.0µin (5.08µm)
Connector Style
Drawer
Color
Black
Number of Positions
2
Current Rating (Amps)
60A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.289" (7.35mm)
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
72€ 5,01236€ 360,89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,01236
Unit Price with VAT:€ 6,11508