5 (4 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE5W1SA00LF

DigiKey Part Number
DE5W1SA00LF-ND
Manufacturer
Manufacturer Product Number
DE5W1SA00LF
Description
CONN D-SUB RCPT 5POS SOLDER CUP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 (4 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DE5W1SA00LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A per Contact
Connector Style
Voltage Rating
300V
Connector Type
Receptacle, Female Sockets
Color
Green
Number of Positions
Dielectric Material
Thermoplastic
Number of Rows
2
Wire Gauge
20 AWG
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
1 (DE, E) - 5W1
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal and Power (Not Included)
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
360€ 22,12003€ 7 963,21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 22,12003
Unit Price with VAT:€ 26,98644