
DDR504112805K | |
|---|---|
DigiKey Part Number | 609-DDR504112805K-ND |
Manufacturer | |
Manufacturer Product Number | DDR504112805K |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DDR504112805K Models |
Category | Features Board Lock, Latches, Solder Retention |
Manufacturer Amphenol ICC (FCI) | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Active | Height 0.571" (14.50mm) |
Connector Style DIMM | Color Black |
Number of Positions 288 | Contact Finish Gold |
Memory Type DDR5 SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Standards MO-329 | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,58000 | € 3,58 |
| 10 | € 3,04100 | € 30,41 |
| 25 | € 2,85040 | € 71,26 |
| 50 | € 2,71420 | € 135,71 |
| 100 | € 2,58450 | € 258,45 |
| 320 | € 2,38088 | € 761,88 |
| 640 | € 2,26727 | € 1 451,05 |
| 1 280 | € 2,15912 | € 2 763,67 |
| 2 560 | € 2,05618 | € 5 263,82 |
| Unit Price without VAT: | € 3,58000 |
|---|---|
| Unit Price with VAT: | € 4,36760 |

