
DDR4288V0113TF | |
|---|---|
DigiKey Part Number | 609-DDR4288V0113TF-ND |
Manufacturer | |
Manufacturer Product Number | DDR4288V0113TF |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DDR4288V0113TF Models |
Category | Standards MO-309 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Tray | Features Board Lock, Latches |
Part Status Active | Mounting Feature Normal, Standard - Top |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR4 SDRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 0,87051 | € 4 178,45 |
| Unit Price without VAT: | € 0,87051 |
|---|---|
| Unit Price with VAT: | € 1,06202 |

