DAPV15S564GTLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 026
Unit Price: € 5,67000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: € 2,64492
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: € 5,59035
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 159
Unit Price: € 10,34000
Datasheet
Image for DAPV15S564GTLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAPV15S564GTLF

DigiKey Part Number
DAPV15S564GTLF-ND
Manufacturer
Manufacturer Product Number
DAPV15S564GTLF
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold, GXT™
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.406" (10.30mm)
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
300V
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-106506-2TE Connectivity AMP Connectors1 026A105027-ND€ 5,67000Similar
L17SM215SB11TAmphenol CS (Commercial Products)0L17SM215SB11T-ND€ 2,64492Similar
L77DA15S1AONAmphenol CS (Commercial Products)0L77DA15S1AON-ND€ 5,59035Similar
L77DFA15S1AONAmphenol CS (Commercial Products)159L77DFA15S1AON-ND€ 10,34000Similar
Obsolete
This product is no longer manufactured. View Substitutes