
DAM15S532N | |
|---|---|
DigiKey Part Number | DAM15S532N-ND |
Manufacturer | |
Manufacturer Product Number | DAM15S532N |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM15S532N Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A per Contact |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 155°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,16000 | € 24,16 |
| 10 | € 20,53400 | € 205,34 |
| 25 | € 19,24800 | € 481,20 |
| 50 | € 18,32980 | € 916,49 |
| 100 | € 17,45550 | € 1 745,55 |
| 300 | € 16,15507 | € 4 846,52 |
| 500 | € 15,58402 | € 7 792,01 |
| Unit Price without VAT: | € 24,16000 |
|---|---|
| Unit Price with VAT: | € 29,47520 |

